• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Janitza UMG 806-LP (UL) Power analyzer

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Depth: 63.5 mm
Product type

Power analyzer

Reading type

Voltage

Amperage

Active power

Reactive power

Apparent power

Frequency

Active energy

Temperature

Type

UMG 806-LP (UL)

IP20

Dim

(W x H) 90 mm x 90 mm

Weight

300 g

Max. operating voltage

300 V DC/AC

Min. operating voltage

100 V DC/AC

Display lighting

white

Recess depth

63.5 mm

Factory colour

Blue

Black

Reading category

CAT III 300 V

Width

90 mm

Height

90 mm

Interfaces

RS485

Interfaces

Ethernet

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3347348 Janitza UMG 806-LP (UL) Power analyzer

User & Safety Instructions

User & Safety Instructions 3347348 Janitza UMG 806-LP (UL) Power analyzer

Information

Information 3347348 Janitza UMG 806-LP (UL) Power analyzer

Description


Economically increase plant availability
Plant availability is a critical factor for successful operation. Unplanned outages and technical faults can result in significant costs and can significantly affect productivity.

The multi-functional energy analyzer UMG 806 is used here. It helps to identify sources of interference, supports energy monitoring and records accurate measurement data every quarter of an hour for legal documentation and cost accounting.

The UMG 806 can be expanded modularly and flexibly adapted to different requirements and environments. In addition, you can easily integrate the UMG 806 into existing systems. With the compact design of the measuring device and its associated modules, you can install the energy analyzer in your control cabinets in a space-saving way.

The energy analyzer UMG 806 is available in two versions, which guarantee an optimum flexibility: The UMG 806-LP and the UMG 806. Both variants can be expanded by three modules: An Ethernet communication module, an analog input module and a digital input module. This way you are best equipped for a wide range of applications.

Both versions differ in terms of the measurement inputs and are otherwise identical, WAS regarding their functions and specifications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 392.99*

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)