• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jauch Quartz Button cell CR 1632 3 V 1 pc(s) 135 mAh Lithium

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.79
-17 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jeauch lithium button cell

  • Low self discharge
  • Good temperature range

Technical specifications

Product type

Button cell

Size

CR 1632

Dim

(Ø x H) 16 mm x 3.2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

135 mAh

Height

3.2 mm

(Ø)

16 mm

Temperature range

-30 to +70 °C

Alternative battery types

BR1632

DL1632

ECR1632

KCR1632

KL1632

KECR1632

LM1632

Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 2523626 Jauch Quartz Button cell CR 1632 3 V 1 pc(s) 135 mAh Lithium

User & Safety Instructions

User & Safety Instructions 2523626 Jauch Quartz Button cell CR 1632 3 V 1 pc(s) 135 mAh Lithium

Description

Lithium batteries are available in many different versions, which differ in cathode, electrolyte and separator. They are available in different designs and sizes to cover a wide range of applications. Due to their high voltage of 3 volts, the high capacity, the wide temperature range and their long shelf life due to their low self-discharge, they find a wide range of applications. The main applications for lithium button cells are car keys, watches, medical devices, toys, LED torches and of course every form of memory back-up.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.78€ 24.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)