• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL 520BT On-ear headphones Bluetooth® (1075101) Stereo Black Foldable Mobile phone

EAN:
Part number:
Item no:
1/11
Fast track dispatch on Fri 23 Oct

227 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JBL 520BT On-ear headphones

  • Black calls/music Head band headphones
  • Wireless USB connection Bluetooth 5.3
  • Foldable for a better transport
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

On-ear headphones

Design (headphones)

On-ear

Use

Mobile phone

Headphone features

Foldable

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

Frequency range

20 - 20.000 Hz

Impedance

30 Ω

Sound pressure

102 dB

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

57 h

Factory colour

Black

Weight

157 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Type

Retail

Technology

Li-ion

Type

Closed-back

Bluetooth

5.3

Cable length

0 mm

Width

150 mm

Height

100 mm

Depth

200 mm

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340494 JBL 520BT On-ear headphones Bluetooth® (1075101) Stereo Black Foldable Mobile phone

Description

The JBL Tune 520BT offers the world-famous JBL Pure bass sound, which can be found at the most famous venues of the world. With Bluetooth 5.3 technology, you can stream high-quality wireless sound from your smartphone – without the clutter of wires. Download the free JBL headphones APP to adjust the sound with the EQ to your taste. Voice announcements in your language guide you through the functions of the Tune 520BT.

This text is machine translated.

Features

  • Ear-enclosing 20 - 20000 Hz 30 Ohm 102 dB
  • Microphone type: Built-in -40 dB
  • Built-in Battery Lithium-Ion (Li-Ion) 450 mAh
  • Up to 57 hours battery life
  • USB-C quick charging function (5 Min. For 3 hours listening)
  • Hands-free calls with Voice Aware - listen to your voice while making calls
  • Multipoint connection – switch between Bluetooth connections easily

Scope of delivery

  • 1 x JBL tune 520BT headphones
  • 1 USB-C charging cable
  • 1 quick instructions

More interesting products

(*All information is plus legal VAT)