• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL Club 44F 2-way coaxial flush mount speaker kit 105 W Content: 2 pc(s)

1/6
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 100 mm
Max. audio capacity

105 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

35 W

SPL

90 dB

Frequency range

75 - 20,000 Hz

Outside Ø

100 mm

Impedance

3 Ω

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3065770 JBL Club 44F 2-way coaxial flush mount speaker kit 105 W Content: 2 pc(s)

Description


Plus One™ bass cone architecture
Plus One™ polypropylene cones offer more space in the speaker cone than any other design in this class, increasing sensitivity and enhancing bass and overall audio enjoyment.

Precise silk dome tweeter
The Club 44F has a complete, precise, silk dome tweeter, which in comparison with the usually used W-cones delivers a wider and softer treble range, which never appears hard regardless of the output level.

Acoustically absorbed, UV resistant polypropylene cone
The woofer cone of all club loudspeakers was developed to deliver a clean, resonance-free sound quality and at the same time withstand the stresses of heat and humidity in the vehicle.

Larger magnet, larger capacity
The new Club line is characterized by a larger magnet, which offers a higher load-carrying capacity than competitors at similar prices.

This text is machine translated.

Scope of delivery

  • 2 x speaker
  • 1 x Foam sealing

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)