• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL T110 Mobile phone In-ear headphones Corded (1075100) Stereo White Headset

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JBL T110 In-ear headphones

  • JBL pure bass sound
  • 1-button remote control with microphone
  • Involvement free ribbon cable

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Use

Mobile phone

Headphone features

Headset

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20-20.000 Hz

Impedance

16 Ω

Factory colour

White

Weight

0.10

Call management

Yes

Cable length

1.20 m

Headphones model

T110

Suitable for

Smartphone

Compatible

Universal

Earphone type

In-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498541 JBL T110 Mobile phone In-ear headphones Corded (1075100) Stereo White Headset

Description

Bass in the rocks and true
The in-ear headphones T110 from JBL: light, comfortable and compact. In the long-lasting driver housing two 9mm-speaker and generate the unmistakable pure bass sound from JBL, you otherwise only of large theaters, concert halls and recording studios worldwide know. Thanks to the one-button remote control with built-in microphone and the involvement of free ribbon cable you can also control your music at any time and incoming calls. The JBL T110 is your constant companion - at work, at home and on the road in the city.

JBL pure bass sound
For more than 60 years developed JBL already those precise and impressive sound of large stages around the world knows. These headphones creates exactly this unmistakable sound - with a bass, the deep and powerful.

1-button remote control with microphone
Control your favorite music with the one-button remote control and take calls easily with the built-in microphone.

Involvement free ribbon cable
A stable and durable cable, which is not knotting.

This text is machine translated.

Scope of delivery

  • JBL T110
  • Ear cushions (S, M, L).

More interesting products

(*All information is plus legal VAT)