• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL Tune 510BT On-ear headphones Bluetooth® (1075101) Black Headset, Foldable, Battery indicator, Microphone mute

EAN:
Part number:
Item no:
1/13
Fast track dispatch on Fri 23 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JBL Tune 510BT On-ear headphones

  • JBL Pure Bass Sound
  • Wireless streaming via Bluetooth 5.0
  • Up to 40 hours battery life and quick charge (5 min. = 2 hours)
  • Multipoint connections
  • Hands-free calling
  • Light, comfortable and foldable
  • Ask Siri or Hey Google
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

Product type

On-ear headphones

Design (headphones)

On-ear

Headphone features

Headset

Foldable

Battery indicator

Microphone mute

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Sound pressure

103.5 dB

Radio frequency

20 - 20000 Hz

10 m

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

40 h

Factory colour

Black

Weight

160 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Technology

Li-ion

Bluetooth

5.0

Sensitivity (microphone)

-29 dB

Width

212.00 mm

Height

52.00 mm

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2499076 JBL Tune 510BT On-ear headphones Bluetooth® (1075101) Black Headset, Foldable, Battery indicator, Microphone mute

Description


Total bass, all day.
With the JBL Tune 510BT headphones you can stream powerful JBL Pure Bass sound, without cable, without any If and but. This easy-to-use headphone offers up to 40 hours of pure pleasure and can be recharged in just 5 minutes with the USB-C charging cable for another 2 hours of listening pleasure. When you receive a call while watching a video on another device, the JBL Tune 510BT seamlessly switches to your mobile device. The Bluetooth 5.0 enabled JBL Tune 510BT headphones are so user-friendly that you can connect to Siri or Google without using your mobile phone. The JBL Tune 510BT headphones are available in many fresh colors and can be folded easily while traveling. It thus offers a tomb 'n' go solution, which provides musical background for every area of life.

JBL Pure Bass Sound
The headphones offer the world-famous JBL Pure Bass Sound, which can be found at almost every famous venue around the world.
Wireless streaming via Bluetooth 5.0
Stream music in high sound quality wirelessly from your smartphone or tablet without the clutter.
Up to 40 hours battery life and quick charge (5 min. = 2 hours)
For long-lasting listening pleasure, listen wirelessly for 40 hours and then recharge the battery in just two hours with the practical USB-type C-cable. A quick five-minute quick charge provides two additional hours of music.
Multipoint connections
Easily switch from one Bluetooth® device to another. Simply switch from a video on your tablet to a call on your mobile phone and never miss a call again.
Hands-free calling
The practical buttons on the ear cup enable the simple control of music and telephone calls from the headphones.
Light, comfortable and foldable
Due to the light materials, the soft ear cushions and the padded headband, the headphones can be worn comfortably for many hours. The foldable design allows the headphones to be conveniently carried anywhere you want to listen to music whenever you want.
Ask Siri or Hey Google
Siri or Hey Google are just a push of a button: Activate the voice assistant by pressing the multi-function button

This text is machine translated.

Features

  • Membrane size 32 mm/1.26"
  • Speaker driver for dynamic sound
  • Mains adapter: 5 V 1 A
  • Weight 160 g
  • Battery type of headphones: Lithium-ion Battery: (3.7 V/450 mAh)
  • Charging time: 2 hours
  • Music playback time with BT on: Up to 40 hours
  • Frequency response 20 Hz–20 kHz
  • Impedance 32 Ohm
  • Sensitivity 103.5 dB SPL at 1 kHz/1 mW
  • Maximum sound pressure level: 95 dB
  • Microphone sensitivity -29 dBV/Pa at 1 kHz/Pa.
  • Bluetooth version: 5
  • Bluetooth profile version: A2DP v1.3, AVRCP v1.6, HFP v1.7
  • Bluetooth transmission frequency range 2.4–2.4835 GHz
  • Bluetooth transmission power <8 dBm
  • Bluetooth transmission modulation: GFSK, π/4 DQPSK, 8 DPSK
  • Maximum operating temperature 45 °C.

Scope of delivery

  • Tune 510BT
  • 1 USB-C charging cable
  • 1 quick instructions

More interesting products

(*All information is plus legal VAT)