• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL Tune 730BT Over-ear headphones Cordless (1075099), Bluetooth® (1075101) White Foldable, Volume control

EAN:
Part number:
Item no:
1/9
Fast track dispatch on Tue 27 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JBL Tune 730BT Over-ear headphones

  • JBL Pure bass sound
  • Adjust your sound with the JBL headphones APP
  • 2 Beamforming microphones for perfect calls
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

  • Recommended use: Music
  • USB Type-C charging port: Yes
  • Personalized spatial audio: Yes
  • Microphone type: Built-in
  • Number of microphones: 2
  • Continuous audio playback time (ANC on): 50 hours
  • Driver unit 4 cm
  • Battery-powered: Yes
Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Headphone features

Foldable

Volume control

Transfer type

Cordless (1075099)

Bluetooth® (1075101)

USB-C®

Frequency range

20 - 20.000 Hz

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

76 h

Factory colour

White

Weight

218.2 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Technology

Li-ion

Bluetooth

6

Max. talk time

45 h

Headband-type

Overhead

Earphone type

Over-the-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531305 JBL Tune 730BT Over-ear headphones Cordless (1075099), Bluetooth® (1075101) White Foldable, Volume control

Description

Pure bass, wireless
Enjoy your sound with the style, the comfort and the freedom of the wireless headphone JBL Tune 730BT. With its slim over-EAR design and the distinctive profile, it sounds not only great, but also makes a statement. Soft, padded ear cups surround you with JBL Pure bass sound and offer powerful audio with all-day comfort. With a battery life of up to 76 hours, you can listen to music longer without interruption. And when the energy runs out, a short 5-minute charge will give you up to another five hours of playback. Thanks to the two microphones that record your voice precisely, calls at both ends sound perfect. With seamless Bluetooth® connectivity, you can easily switch between devices so you don't miss anything important. Customise your sound with the JBL Headphones APP with clear voice prompts to simplify setup. The foldable, light and stylish Tune 730BT headphones is Ideal for all, who desire more sound with more presence.

JBL Pure bass sound
JBL Pure bass sound gives everything, WAS you hear, depth, power and bass. Individual 40 mm drivers deliver rich, dynamic audio – whether you prepare for the day, take a break or lose yourself in the music.

Adjust your sound with the JBL headphones APP
EQ presets allow you to customize the sound. "Standard" for balanced listening, "Bass" for expressive low-end sound or "Vocal" to bring the voices to the foreground. Built-in prompts confirm your choice, so you know exactly which mode you are in.

2 Beamforming microphones for perfect calls
Two beamforming microphones on each ear mussel accurately captures your language and reduces background noises. Whether you are holding a conference call in a lively cafe or exchanging views with a friend on your way to work, your voice is always loud and clear to understand.

This text is machine translated.

Scope of delivery

  • 1x headphone JBL tune 730BT
  • 1x quick instructions/safety data sheet (S/i)

More interesting products

(*All information is plus legal VAT)