• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL Wind3SBLK Bluetooth speaker incl. bracket, Water-proof Black

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

JBL Wind3SBLK Bluetooth speaker

  • JBL signature soundVersatile usableSimple to installTo carry easily
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

  • Loudspeaker 43x47 mmFrequency response: 110 Hz - 20 kHzBluetooth profile A2DP1.3, AVRCP 1.6Bluetooth modulation cast: GFSK, Pi/4 QPSK, 8PSKCharging time 2.5 h for 5V/1ABattery capacity 1050 mAhSignal-to-noise ratio >85 dBMaximum operating temperature 45°C.
Product type

Bluetooth speaker

Output rating

5 W

Mobile speaker features

incl. bracket

Water-proof

Interfaces (input)

Bluetooth

Bluetooth

5.0

Transfer type

Bluetooth®

Dim

(W x H x D) 35.8 x 90 x 73.2 mm

Factory colour

Black

Max. battery life

5 h

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Weight

230 g

Width

35.8 mm

Height

90 mm

Depth

73.2 mm

Wireless charging

No

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798088 JBL Wind3SBLK Bluetooth speaker incl. bracket, Water-proof Black

Description

The JBL Wind3S is a portable Bluetooth speaker intended for use on bicycles, scooters and other motorcycle vehicles. Playback Strt/Stop and the volume can be controlled directly at the loudspeaker. Battery life-span of up to 5 hours. It is charged via a USB-C connection.

This text is machine translated.

Features

  • Music playback time: Up to 5 hours (depending on volume level and audio content)2 equalizer settingsSimple clip attachmentIncluding handlebar mountPower output 5W RMSIP67 waterproof and dustproofBluetooth version: 5.0

Scope of delivery

  • Wind3S speaker
  • USB-C cable
  • Handlebar bracket
  • User manual.

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

More interesting products

(*All information is plus legal VAT)