• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JJ JouJye GZ 34 = 5 AR 4 Vacuum tube Dual rectifier 300 V 250 mA Number of pins: 8 Base: Octal Content 1 pc(s)

Image similar
Product type
Vacuum tube
Plate voltage U(A)
300 V
Base
Octal
Number of pins
8
Height
86 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

GZ 34 = 5 AR 4

Product type

Vacuum tube

Type

Dual rectifier

Plate voltage U(A)

300 V

Anode current I(A)

250 mA

Filament voltage U(F)

5 V

Heating current I(F)

1.9 A

Octal

Number of pins

8

Height

86 mm

Width

33.3 mm

Content

1 pc(s)

Description

Dual rectified

Documents & Downloads

Datasheet

Datasheet 130618 JJ JouJye GZ 34 = 5 AR 4 Vacuum tube Dual rectifier 300 V 250 mA Number of pins: 8 Base: Octal Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 130618 JJ JouJye GZ 34 = 5 AR 4 Vacuum tube Dual rectifier 300 V 250 mA Number of pins: 8 Base: Octal Content 1 pc(s)

Description

Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.

Hints

Please note that this product's image is indicative only of a vacuum tube and does not picture this product

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)