• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jokari Outlet Special 20 20220 Cable stripping pliers 7.5 up to 9 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable stripping pliers

Suitable for

Round cable

Coaxial cables

Control leads

Control cables

Operating range (diameter)

7.5 up to 9 mm

Working area diameter (min.)

7.5 mm

Operating range (diameter) (max.)

9 mm

Length

166 mm

Weight

99.5 g

Type

Outlet Special 20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1227406 Jokari Outlet Special 20 20220 Cable stripping pliers 7.5 up to 9 mm

Description

Features

  • To strip round cables from 7.5 to 9 mm diameter
  • Insulation Thickness of the cable max. 1.65 mm
  • Ideal for processing of NYM cables 3 x 1.5 mm up to 5 x 1.5 mm², coaxial cable, shielded or unshielded measurement control and control lines
  • Suitable to potential output corpse, shield connection systems or pg clamp to connect
  • Particularly suitable for strip round cables in a confined working area, such as cable channel or machine systems.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)