• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it ARD-ONE-C Arduino board ATMega328

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ARD-ONE-C, Arduino UNO compatible (original chip), ATmega328, USB C

  • Compatible with Arduino UNO
  • Original ATmega chip 328PB
  • USB C interface
  • 14 digital / 16 analogue outputs

Technical specifications

  • Microcontroller: ATmega328PB
  • Bootloader: UNO 328P
  • Clock frequency 16 MHz
  • Logic level 5 V
  • Analogue pins: 6
  • Digital pins 14 (6 with PWM)
  • Special features: Fully Arduino UNO compatible, USB-C interface
  • DC current per I/O pin 40 mA
  • Stores 32 kB (2 kB)
  • SRAM:2 kB
  • EEPROM 1 kB
  • Operating voltage:Vin-PIN: 7 - 12 V; USB type C: 5 V
  • Power requirement 20 mA
Type

Arduino UNO

Processor

Atmega328

32 kB

Clock speed

16 MHz

Memory type

FLASH

Memory capacity

32 kB

External ports

USB-C® (current)

Length

68 mm

Width

53 mm

Power supply (LOV)

via USB

Output voltage

5 V

Output current

40 mA

Product type

Arduino board

MC layout

AVR mega

Suitable for

Arduino Uno

Interfaces

USB-C

Series

ATMega328

Technology

8-bit MCU

Tool type

Development kit

Documents & Downloads

Datasheet

Datasheet 3059180 Joy-it ARD-ONE-C Arduino board ATMega328

User & Safety Instructions

User & Safety Instructions 3059180 Joy-it ARD-ONE-C Arduino board ATMega328

Description

The ARD-ONE-C Board is the right microcontroller for all those who want to enter the programming world quickly and easily. Its ATMega328PB micro-controller offers you adequate power for the implementation of your ideas and projects. It is 68 x 53 mm in size and has 14 digital inputs / outputs and 6 analog inputs many connection options. The ARD-ONE-C is completely Arduino UNO compatible.

This text is machine translated.

Scope of delivery

  • Controller

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)