Datasheet 2362169 Joy-it CNC controller card 5 V, 24 V
User & Safety Instructions
User & Safety Instructions 2362169 Joy-it CNC controller card 5 V, 24 V
Description
PoOptoIn is an industrial digital optical insulator with 16 channels. Thanks to a constant current LED driver circuit at the input, the isolator accepts input voltages from 5 to 24 volts. The digital outputs are of the type Open-Collector. Each digital input logic level is signaled with a status LED if an external 5V voltage is present at the mains connection. External 5V voltage is not a condition for PoOptoIn operation! The 20-pin IDC output connector is suitable for use with the PoKeys57CNC board or any other microcontroller board.
This text is machine translated.
Scope of delivery
Printed circuit board
Cable.
Description
PoOptoIn is an industrial digital optical insulator with 16 channels. Thanks to a constant current LED driver circuit at the input, the isolator accepts input voltages from 5 to 24 volts. The digital outputs are of the type Open-Collector. Each digital input logic level is signaled with a status LED if an external 5V voltage is present at the mains connection. External 5V voltage is not a condition for PoOptoIn operation! The 20-pin IDC output connector is suitable for use with the PoKeys57CNC board or any other microcontroller board.