1/3
Piece
Motor
Raspberry Pi
4.6 V
6 V
6 V DC
4.6 V DC
Raspberry Pi®
Motor
12.5 mm
32 mm
32.6 mm
9 g
Raspberry Pi®
5 V
100 A/min
70 °C
-15 °C
yes
Datasheet 2110977 Joy-it COM-MOTOR05 Motor 1 pc(s) Compatible with (development kits): Raspberry Pi®
User & Safety Instructions 2110977 Joy-it COM-MOTOR05 Motor 1 pc(s) Compatible with (development kits): Raspberry Pi®
The necessary accessories are required to use the article as described.