• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Embedded Pi5 Kit Raspberry Pi® 5 B 4 GB 4 x 2.4 GHz Housing, PSU, Noobs OS

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SBC starter kit

Type

Raspberry Pi® 5 B

SoC

Broadcom BCM2712

Processor

ARM Cortex-A76

Processor cores (No.)

4 x

GPU

Broadcom Video Core VII

4 GB

Clock speed

2.4 GHz

Memory type

DDR4

SRAM

Operating system (Version)

Noobs

Memory capacity

32 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

2x USB 2.0

2x USB 3.0

LAN (10/100/1000)

2x HDMI™

micro SD

USB-C® (current)

PCIe 2.0

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

5 A

Content

Housing

PSU

Noobs OS

Length

85 mm

Width

56 mm

Height

17 mm

Documents & Downloads

Datasheet

Datasheet 3221488 Joy-it Embedded Pi5 Kit Raspberry Pi® 5 B 4 GB 4 x 2.4 GHz Housing, PSU, Noobs OS

Datasheet 3221488 Joy-it Embedded Pi5 Kit Raspberry Pi® 5 B 4 GB 4 x 2.4 GHz Housing, PSU, Noobs OS

Datasheet 3221488 Joy-it Embedded Pi5 Kit Raspberry Pi® 5 B 4 GB 4 x 2.4 GHz Housing, PSU, Noobs OS

User & Safety Instructions

User & Safety Instructions 3221488 Joy-it Embedded Pi5 Kit Raspberry Pi® 5 B 4 GB 4 x 2.4 GHz Housing, PSU, Noobs OS

Description

This kit from Joy-it provides you with all the essential components you need for industrial 24/7 applications.
The special housing used meets the same many demanding criteria:
- Passive, silent, perfect cooling even in very warm environments
- The height of the Raspberry Pi is not changed and no additional space is required
- The black anodized housing is very robust and also protects the Pi against strong shocks or vibrations. The housing and the Pi form a highly protected unit due to the cut-outs of the part resting on the Pi.

This text is machine translated.

Scope of delivery

  • Raspberry Pi® 5 B (4 GB)
  • Passively cooled aluminum housing
  • Original Raspberry Pi® power supply
  • 32GB microSD-card with Raspberry Pi® operating system

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)