
Highlights & Details
7" inch tablet - PC - display casing for Raspberry Pi® 5 B
- Housing for org. 7" Pi display and Raspberry Pi® 5 B
- Incl. Active fan
- Easy to Set Up
Technical specifications
- Product type
Display housing
- Suitable for
Raspberry Pi® 5 B
- Material
Acrylic
- Factory colour
Black
- Features
Active cooling
- Length
70 mm
- Width
212 mm
- Height
130 mm
- Weight
367 g
- Compatible with
Raspberry Pi®
Documents & Downloads
Datasheet
Datasheet 3164717 Joy-it RB-LCD-7P5-Case Display housing Compatible with (development kits): Raspberry Pi® Active cooling Black
User & Safety Instructions
User & Safety Instructions 3164717 Joy-it RB-LCD-7P5-Case Display housing Compatible with (development kits): Raspberry Pi® Active cooling Black
Description
This text is machine translated.
Scope of delivery
- Housings
- Fan
- Heat Sinks
- Screw
Frequently Bought Together
(*All information is plus legal VAT)€ 24.98*
What kind of Embedded Housing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Raspberry Pi® RASP DIS FPC 50 Display cable Raspberry Pi® [1x DSI (Display) - 1x DSI (Display)] 0.50 m Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/002208739PI00/raspberry-pi-rasp-dis-fpc-50-display-cable-raspberry-pi-1x-dsi-display-1x-dsi-display-0-50-m-orange.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Raspberry Pi® RASP DIS FPC 20 Display cable Raspberry Pi® [1x DSI (Display) - 1x DSI (Display)] 0.20 m Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/002208739PI00/raspberry-pi-rasp-dis-fpc-20-display-cable-raspberry-pi-1x-dsi-display-1x-dsi-display-0-20-m-orange.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Raspberry Pi® RASP DIS FPC 30 Display cable Raspberry Pi® [1x DSI (Display) - 1x DSI (Display)] 0.30 m Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/002208739PI00/raspberry-pi-rasp-dis-fpc-30-display-cable-raspberry-pi-1x-dsi-display-1x-dsi-display-0-30-m-orange.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























