• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it RB-P-CAN-485 CAN module

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAN / RS485 wide range (5-12V) module for all Raspberry pico models

  • Supply voltage
  • USB C
  • Screw terminal
  • 5 V DC
  • 6 - 12 V DC
  • CAN and RS 485

Technical specifications

  • Wide range 5 - 12 V
  • SPI, CAN, RS485
  • Supply voltage
  • USB C
  • Screw terminal
  • 5 V DC
  • 6 - 12 V DC
  • Logic level 3.3 V
  • Operating temperature: -0 to + 70 °C.
  • CAN terminating resistor
  • 120Ω, which if needed
  • enabled and disabled
  • can be performed
  • RS485 load resistance
  • 120Ω, which if needed
  • enabled and disabled
  • can be performed
  • Compatible with all Raspberry pico Controllers
Product type

CAN module

Height

17 mm

Length

50 mm

Width

74 mm

Suitable for

Raspberry Pi®

Interfaces

CAN

RS485

Internal ports

USB-C® (current)

Weight

32 g

Documents & Downloads

Datasheet

Datasheet 3304682 Joy-it RB-P-CAN-485 CAN module

User & Safety Instructions

User & Safety Instructions 3304682 Joy-it RB-P-CAN-485 CAN module

Description

This expansion board allows you to expand a Raspberry Pi pico by an RS485 and a CAN interface. In addition, the board can operate it either by means of a standard USB-C connection with 5 V or via a screw terminal that accepts a voltage from 6 to 12 V. The voltage applied to the screw terminal is reduced to 5 V by a voltage converter integrated on the board.

This text is machine translated.

Scope of delivery

  • Module

What kind of Pi HATs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)