• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it TASTAMINI01 Radio Keyboard German, QWERTZ Black Built-in touchpad

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini wireless keyboard with touchpad

  • The same functionality of a large Keypad
  • Many additional function keys
  • Wireless with 10 Meter range
  • Built-in rechargeable battery / rechargeable
  • Adjustable RGB lighting
  • Touch-pad

Technical specifications

  • Wireless keyboard with integrated touchpad
  • Number of keys: 80
  • Keyboard layout: QWERTZ with ä, ü, ö
  • 10 Meter range
  • Frequency 2.4 GHZ
  • Built-in RECHARGEABLE BATTERY / charging via micro USB
  • Configurable RGB lighting
  • Media buttons
Product type

Keyboard

Interfaces

Micro USB

Keyboard layout

German, QWERTZ

Transfer type

Radio

Data input device features

Built-in touchpad

Factory colour

Black

Width

141 mm

Height

13 mm

Depth

82 mm

Weight

140 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1762928 Joy-it TASTAMINI01 Radio Keyboard German, QWERTZ Black Built-in touchpad

User & Safety Instructions

User & Safety Instructions 1762928 Joy-it TASTAMINI01 Radio Keyboard German, QWERTZ Black Built-in touchpad

Description

The only 14.1 x8,2cm large Mini Wireless Keyboard is a convenient universal tool with integrated touch-pad and saves you the additional separate using a mouse.
It is in connection with the Raspberry Pi or other PC systems where a large clunky keyboard/mouse combination.
You should use your Raspberry as a multimedia platform, is part of this keyboard is essential. The large range of 10 meters you can comfortably from the sofa to take control.
Due to the integrated RGB lighting is also an operation in the dark is also not a problem.
In addition to many special keys are also all the keys of a conventional keyboard.
The built-in rechargeable battery can be easily via the existing Micro-USB connection with every conventional power supply to be recharged.

This text is machine translated.

Scope of delivery

  • Keyboard, cable, USB-Dongle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)