• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it WE-0002 Tool kit Screwdriver, Cordless multitool Magnetic, Case 62-piece

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

600 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium Screwdriver Toolkit, Electrical, Battery, USB-C, S2 Steel, 62 piece, aluminum box

  • Bits of S2 tool steel
  • BATTERY-OPERATED screwdriver with USB-C
  • Battery 330 mA/h Li-ion
  • Switchable lighting
  • Aluminium storage box
  • Extensive accessories for repair work of electronics, mobile phones

Technical specifications

  • Torque: Electric 0.25 - 0.35 Nm; manual 3 Nm
  • Speed 200 RPM
  • CHARGING INTERFACE USB-C 5 V, 1 A
  • Automatic shut-off: After 2 minutes
  • Material:
  • Bits S2 - tool steel
  • Bit storage: Plastic
  • Housing & screwdriver: Aluminium
Product type

Tool kit

Range of uses

Screwdriver

Cordless multitool

Car phone holder features

Magnetic

Case

Material

S2 steel

Aluminium

Length

223 mm

Height

26 mm

Width

107 mm

Dim

(L x W x H) 223 x 107 x 26 mm

Weight

600

Documents & Downloads

Datasheet

Datasheet 3221512 Joy-it WE-0002 Tool kit Screwdriver, Cordless multitool Magnetic, Case 62-piece

User & Safety Instructions

User & Safety Instructions 3221512 Joy-it WE-0002 Tool kit Screwdriver, Cordless multitool Magnetic, Case 62-piece

Description

This high-quality tool set is indispensable for both DIY enthusiasts and professionals. It includes an electric cordless screwdriver that provides long-lasting performance and simple handling. A small highlight is the connectable LED lighting. The set comes with 48 bits, including 12 longer bits specially for deeper-seated screws, all made of robust S2 tool steel. In addition, the set contains practical helping hand for the safe opening, grasping and lever of components, WAS it makes an indispensable tool for all kinds of assembly or repair work. The bits are held magnetically in your plastic holder, which is pushed into the high-quality aluminum casing and is held there by a click mechanism.

This text is machine translated.

Features

  • Accessories included:
  • Storage box made of aluminum,
  • Electric screwdriver, tweezers, opening tool (metal), opening tool (plastic), lever tool, 2x thick plectrums, 2x thin plectrum, vacuum suction lifter,
  • Magnetic pad, charging cable
  • Key features:
  • Switchable lighting
  • Bits are held magnetically

Scope of delivery

  • Battery-operated screw incl. battery
  • 48 Bits

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)