
Total (€ 0.43 / piece)
€ 0.43
incl. VAT
14-day return policy included
Highlights & Details
JST B10B-PHDSS (LF)(SN) Built-in pin strip (precision) PHD series Total number of pins 10 Contact spacing: 2 mm
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 10
Technical specifications
- Product type
Built-in pin strip (precision)
- Connector type
Pin strip, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
PHD
- CS
2 mm
- Pins per row
5
- Total number of pins
10
- Width
5 mm
- Pin Ø
0.5 mm
- Pin shape
Square
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 11.9 x 5 x 8 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
B10B-PHDSS (LF)(SN)
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Height
8 mm
- Length
11.9 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
B10B-PHDSS (LF)(SN)
- Contact surface
Tin plated
- Material (details)
PA 66 UL94V-0
- Type
Straight connector pin strip
- Nominal voltage (details)
250 V AC
- Nominal current (details)
3 A
- Cross section
0.08 - 0.33 mm²
- Pins
2 x 5
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 740597 JST B10B-PHDSS (LF)(SN) Built-in pin strip (precision) PHD series Total number of pins 10 Contact spacing: 2 mm
User & Safety Instructions
User & Safety Instructions 740597 JST B10B-PHDSS (LF)(SN) Built-in pin strip (precision) PHD series Total number of pins 10 Contact spacing: 2 mm
Description
2-row, detachable connection of cable to PCB. The catch bar casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered thanks to pre-tinned pin header.
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







