• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Built-in pin strip (precision) PHD Total number of pins 20 Contact spacing: 2 mm B20B-PHDSS (LF)(SN) 1 pc(s)

Image similar
Product type
Built-in pin strip (precision)
Connector type
Pin strip, straight
No. of rows
2
Series
PHD
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

224 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JST Built-in pin strip (precision) PHD Total number of pins 20 Contact spacing: 2 mm B20B-PHDSS (LF)(SN) 1 pc(s)

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 20

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Built-in pin strip (precision)

Connector type

Pin strip, straight

No. of rows

2

Connector system

wire-to-board

Series

PHD

CS

2 mm

Pins per row

10

Total number of pins

20

Width

5 mm

Pin Ø

0.5 mm

Pin shape

Square

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Dim

(L x W x H) 21.9 x 5 x 8 mm

Connection

Print

Case material

Polyamide

Manufacturer part #

B20B-PHDSS (LF)(SN)

Factory colour

Ecru

Industrial packaging

No

Insulation material

Polyamide

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Height

8 mm

Length

21.9 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

B20B-PHDSS (LF)(SN)

Material (details)

PA 66 UL94V-0

Type

Straight connector pin strip

Nominal voltage (details)

250 V AC

Nominal current (details)

3 A

Cross section

0.08 - 0.33 mm²

Pins

2 x 10

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 740874 JST Built-in pin strip (precision) PHD Total number of pins 20 Contact spacing: 2 mm B20B-PHDSS (LF)(SN) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 740874 JST Built-in pin strip (precision) PHD Total number of pins 20 Contact spacing: 2 mm B20B-PHDSS (LF)(SN) 1 pc(s)

Description


2-row, detachable connection of cable to PCB. The catch bar casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered thanks to pre-tinned pin header.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.16*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)