• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Pin housing PCB Total number of pins 1 Contact spacing: 2 mm SM02B-PASS-1-TBT (LF)(SN) 1 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Pin strip, right angle
No. of rows
1
CS
2 mm
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

324 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-pin connector – pitch 2.0 mm, PHD series

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Pin strip, right angle

No. of rows

1

Connector system

wire-to-board

Features

+ latch lock base

CS

2 mm

Total number of pins

1

Content

1 pc(s)

Connection

SMT

Soldering

Manufacturer part #

SM02B-PASS-1-TBT (LF)(SN)

Industrial packaging

No

RoHS-compliant

Yes

Type

SM02B-PASS-1-TBT (LF)(SN)

Material (details)

PA 66 UL94V-0

Nominal voltage (details)

250 V AC

Nominal current (details)

3 A

Cross section

0.08 - 0.33 mm²

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 1426273 JST Pin housing PCB Total number of pins 1 Contact spacing: 2 mm SM02B-PASS-1-TBT (LF)(SN) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1426273 JST Pin housing PCB Total number of pins 1 Contact spacing: 2 mm SM02B-PASS-1-TBT (LF)(SN) 1 pc(s)

Description


2-row, detachable connection of cable to PCB. The catch bar casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered thanks to pre-tinned pin header.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)