• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Crimp contact PHD Total number of pins 1 BPHD-001T-P0.5 1 pc(s)

Product type
Crimp contact
Connector type
Socket, straight
No. of rows
1
Series
PHD
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2493 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.06 / piece)
€ 0.11
-45 %
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-pin connector – pitch 2.0 mm, PHD series

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Crimp contact

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

PHD

Pins per row

1

Total number of pins

1

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

AWG max.

22

AWG (min.)

26

Manufacturer part #

BPHD-001T-P0.5

Factory colour

Silver

Industrial packaging

No

Contact material

Phosphorus bronze

Connector contact surface

Tin plated

max. cross section

0.33 mm²

Min. cross section

0.13 mm²

RoHS-compliant

Yes

Type

BPHD-001T-P0,5

Material (details)

PA 66 UL94V-0

Nominal voltage (details)

250 V AC

Nominal current (details)

3 A

Cross section

0.08 - 0.33 mm²

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 740311 JST Crimp contact PHD Total number of pins 1 BPHD-001T-P0.5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 740311 JST Crimp contact PHD Total number of pins 1 BPHD-001T-P0.5 1 pc(s)

Description


2-row, detachable connection of cable to PCB. The catch bar casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered thanks to pre-tinned pin header.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.95€ 5.45*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)