Image similar


Built-in pin strip (precision)
Pin strip, straight
2
wire-to-board
PHD
2 mm
8
16
5 mm
0.5 mm
Square
3 A
3 A
1 pc(s)
(L x W x H) 17.9 x 5 x 8 mm
Polyamide
B16B-PHDSS (LF)(SN)
Ecru
No
Polyamide
Copper alloy
Tin plated
Tin plated
8 mm
17.9 mm
Yes
Perpendicular (to the PCB)
B16B-PHDSS (LF)(SN)
PA 66 UL94V-0
250 V AC
3 A
0.08 - 0.33 mm²
Crimp
Datasheet 1217348 JST Built-in pin strip (precision) PHD Total number of pins 16 Contact spacing: 2 mm B16B-PHDSS (LF)(SN) 1 pc(s)
User & Safety Instructions 1217348 JST Built-in pin strip (precision) PHD Total number of pins 16 Contact spacing: 2 mm B16B-PHDSS (LF)(SN) 1 pc(s)