The PID controller has a relay output (changer). The voltage supply is AC 110 to 240 V +10/-15%, 48 to 63 Hz. It is a universal, freely programmable microprocessor controller, which is suitable for a variety of control applications. Resistance thermometers, thermocouples as well as current and voltage signals can be connected at the freely configurable measuring input. The linearizations of the standard transducers are stored. A 2-line alphanumeric LCD display is available for actual value and setpoint display or dialog management. Setting parameters is designed to be dynamic and the value is automatically accepted after two seconds. The standard self-optimization measures optimum control parameters at the touch of a button. It also includes a ramp function with adjustable gradients as well as a timer function. The compact controller can also be used as a two-step controller with limit value monitoring. It is mounted on a DIN rail and wired via screw terminals with a cable cross-section of max. 2.5 mm². He has the approvals cULus, GOST, CSA.
This text is machine translated.