• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 60000190 Bang-bang Temperature limiter 150 °C (max.) 10 A relay

1/3
Product type
Temperature limiter
Thermostat type
Bang-bang
Max. temperature reading
150 °C
Outputs (thermostats)
10 A relay
No. of relay outputs
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature limiter

Type

60000190

Thermostat type

Bang-bang

Reading range

150 °C (max.)

Max. temperature reading

150 °C

Outputs (thermostats)

10 A relay

No. of relay outputs

1

Manufacturer part #

60000190

Mounting type

Structure

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756778 Jumo 60000190 Bang-bang Temperature limiter 150 °C (max.) 10 A relay

User & Safety Instructions

User & Safety Instructions 2756778 Jumo 60000190 Bang-bang Temperature limiter 150 °C (max.) 10 A relay

Description

Its impact-resistant housing with high-quality plastic cover and die-cast aluminum base makes the 1-pin mechanical body thermostat very robust and can also be used under harsh conditions. The measuring system used works according to the principle of liquid expansion and can be used without any problem up to a maximum admissible sensor temperature of 150 °C. The dip tube made of nickel-plated brass has a diameter of 8 mm. It is attached by a thread G 1/2 Form A according to DIN 3852/2. The maximum permissible ambient temperature on the housing (protection type IP54) is 80 °C. The desired shutdown temperature can be easily adjusted with the help of a screw driver after removing the cover on the inside on a scale. If the temperature at the temperature sensor exceeds the set limit, the circuit is opened and the micro switch is mechanically locked. After the danger temperature has fallen below approx. 10 % of the scale range, the micro switch can be unlocked manually. The safety temperature limiter has a high switching point accuracy of +0/-5% in the upper third of the scale. If the measuring system is destroyed, the circuit will be opened continuously and unlocking is then no longer possible. If the sensor cools to a temperature below approx. -20 °C the circuit is also opened, only when the temperature rises above approx. -20 °C the STB can be unlocked manually by means of the restart button. A decisive advantage is that no additional power supply is required for measuring the temperature. The electrical connection is made by screw terminals directly on the micro switch built-in, which can directly switch a maximum permissible switching capacity of AC 230 Volt / 10 A. The safety temperature limiter is very flexible in use and is used in heating, air-conditioning and ventilation technology as well as in the plastics industry, apparatus and mechanical engineering as well as in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climate chambers. The device is approved according to DIN EN 14597 and DGRL and has an EAC approval.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)