
Number
Total (€ 345.00 / piece)
€ 345.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Temperature sensor
- Type
60001039
- Thermostat type
Bang-bang
- Operating voltage
230 V AC
- Reading range
125 °C (max.)
- Max. temperature reading
125 °C
- Outputs (thermostats)
10 A relay
- No. of relay outputs
1
- Manufacturer part #
60001039
- Mounting type
Structure
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756821 Jumo 60001039 Bang-bang Temperature sensor 125 °C (max.) 10 A relay
User & Safety Instructions
User & Safety Instructions 2756821 Jumo 60001039 Bang-bang Temperature sensor 125 °C (max.) 10 A relay
Description
Its impact-resistant housing with high-quality plastic cover and die-cast aluminum base makes the 1-pin mechanical body thermostat very robust and can also be used under harsh conditions. The measuring system used works according to the principle of liquid expansion and can be used without any problem up to a maximum admissible sensor temperature of 125 °C. The dip tube made of nickel-plated brass has a diameter of 8 mm. It is attached by a thread G 1/2 Form A according to DIN 3852/2. The maximum permissible ambient temperature on the housing (protection type IP54) is 80 °C. The desired shutdown temperature can be easily adjusted with the help of a screw driver after removing the cover on the inside on a scale. The temperature monitor is characterized by a high switching point accuracy of + / -1.5 % in the upper scale third. A decisive advantage is that no additional power supply is required for measuring the temperature. The electrical connection is made by screw terminals directly on the micro switch built-in, which can directly switch a maximum permissible switching capacity of AC 230 Volt / 10 A. The thermostat has a switching difference (hysteresis) of approx. 3 to 4% of the scale range and switches back to the original state automatically after this value is fallen below the switch-off temperature. The temperature monitor can be used very flexibly and is used both in the heating, air-conditioning, ventilation technology as well as in the plastic industry, in the apparatus and mechanical engineering as well as in oven construction and for temperature monitoring in laboratories and climate chambers. The device is approved in accordance with DIN EN 14597 and has EAC approval.
This text is machine translated.
This text is machine translated.































