
Number
Total (€ 285.00 / piece)
€ 285.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Temperature sensor
- Type
60003016
- Thermostat type
Bang-bang
- Operating voltage
230 V AC
- Reading range
750 °C (max.)
- Max. temperature reading
750 °C
- Outputs (thermostats)
16 A relay
- No. of relay outputs
1
- Length
115 mm
- Manufacturer part #
60003016
- Mounting type
Recess-mount
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756904 Jumo 60003016 Bang-bang Temperature sensor 750 °C (max.) 16 A relay
User & Safety Instructions
User & Safety Instructions 2756904 Jumo 60003016 Bang-bang Temperature sensor 750 °C (max.) 16 A relay
Description
The galvanized steel plate housing makes the 1-pole mechanical thermostat very robust and can also be used in harsh conditions. The measuring system used works according to the gas expansion principle and can be used without any problem up to a maximum admissible sensor temperature of 750 °C. The smooth round sensor made of high-quality stainless steel has a diameter of 8 mm with a probe length of approx. 115 mm. The remote control line of the thermostat is also made of stainless steel and can be laid flexibly according to a bending radius of 5 mm. The maximum permissible ambient temperature at the switching head (protection class IP00) is 100 °C. The temperature compensation reduces the influence of the ambient temperature on the control head to a minimum. The switching head is attached with the aid of a mounting bridge using two screws M3 x 22. With the help of a screwdriver the desired shutdown temperature on a scale can be set easily. The temperature monitor is characterized by a high switching point accuracy of +0/-18 K in the upper scale third. A decisive advantage is that no additional power supply is required for measuring the temperature. The electrical connection is made at the flat plugs (A 6.3 x 0.8 DIN 46244) of the switching set, which can directly switch a maximum permissible switching power of AC 230 Volt / 16 A. The thermostat has a switching difference (hysteresis) of 50 to 80 K and switches back to the original state automatically when the switch-off temperature falls below this value. The temperature monitor can be used very flexibly and is used both in the heating, air-conditioning, ventilation technology as well as in the plastic industry, in apparatus and oven construction as well as for temperature monitoring in laboratories and climate chambers. The device has EAC approval.
This text is machine translated.
This text is machine translated.

































