• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo RTD 00055564 Sensor type Pt100 Temperature reading range-50 up to +400 °C Sensor diameter 9.0 mm

1/2
Product type
RTD
Temperature reading range
-50 up to +400 °C
Sensor type
Pt100
Sensor diameter
9.0 mm
Type
00055564
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RTD

Temperature reading range

-50 up to +400 °C

Sensor type

Pt100

Sensor diameter

9.0 mm

Type

00055564

Manufacturer part #

00055564

Dim

(L x W) 400 mm x 9.0 mm

Probe length

400 mm

Material

Stainless steel

Temperature reading range (max.)

+400 °C

Temperature reading range (min.)

-50 °C

Width

9.0 mm

Length

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756028 Jumo RTD 00055564 Sensor type Pt100 Temperature reading range-50 up to +400 °C Sensor diameter 9.0 mm

User & Safety Instructions

User & Safety Instructions 2756028 Jumo RTD 00055564 Sensor type Pt100 Temperature reading range-50 up to +400 °C Sensor diameter 9.0 mm

Description

The screw-in resistance thermometer enables a temperature measurement in gaseous and liquid media due to the temperature dependence of the electrical resistance of its built-in platinum sensor. The tried-and-tested mounting method ensures a reliable leak tightness in case of under and over pressure. The continuous protective tube and the process connection are made of stainless steel 1.4571 and protect the measuring insert against chemical influences and mechanical damage. The resistance thermometer is ideally suited for applications such as heating, furnace and apparatus construction or in process technology With replaceable measuring insert, the resistance thermometer in accordance with DIN EN 60751 (class B) is designed as 1 x Pt100 in two-wire circuit and designed for temperatures from -50 to +400 °C. The connection head made of die-cast aluminum in form B (IP65) is mounted with a heat uncoupled from the process connection by means of a neck tube. The connection head has a M20 x 1.5 cable gland and can withstand temperatures up to 100 °C. The protective tube has dimensions 9.0 x 400 mm. A screw connection with thread G 1/2 inch serves as a process connection.

This text is machine translated.

What kind of Heating Elements are you looking for?

More interesting products

(*All information is plus legal VAT)