• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo RTD 00055718 Sensor type Pt100 Temperature reading range-50 up to +260 °C Sensor diameter 6 mm

Product type
RTD
Temperature reading range
-50 up to +260 °C
Sensor type
Pt100
Sensor diameter
6 mm
Type
902105/30-388-1003
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RTD

Temperature reading range

-50 up to +260 °C

Sensor type

Pt100

Sensor diameter

6 mm

Type

902105/30-388-1003

Manufacturer part #

00055718

Probe length

50 mm

Cable length

2.5 m

Temperature reading range (max.)

+260 °C

Temperature reading range (min.)

-50 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756033 Jumo RTD 00055718 Sensor type Pt100 Temperature reading range-50 up to +260 °C Sensor diameter 6 mm

User & Safety Instructions

User & Safety Instructions 2756033 Jumo RTD 00055718 Sensor type Pt100 Temperature reading range-50 up to +260 °C Sensor diameter 6 mm

What kind of Heating Elements are you looking for?

More interesting products

(*All information is plus legal VAT)