• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo RTD 00063622 Sensor type Pt100 Temperature reading range-50 up to 400 °C Sensor diameter 6.0 mm

1/2
Product type
RTD
Temperature reading range
-50 up to 400 °C
Sensor type
Pt100
Sensor diameter
6.0 mm
Type
00063622
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RTD

Temperature reading range

-50 up to 400 °C

Sensor type

Pt100

Sensor diameter

6.0 mm

Type

00063622

Manufacturer part #

00063622

Probe length

250 mm

Material

Stainless steel

Temperature reading range (max.)

400 °C

Temperature reading range (min.)

-50 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756066 Jumo RTD 00063622 Sensor type Pt100 Temperature reading range-50 up to 400 °C Sensor diameter 6.0 mm

User & Safety Instructions

User & Safety Instructions 2756066 Jumo RTD 00063622 Sensor type Pt100 Temperature reading range-50 up to 400 °C Sensor diameter 6.0 mm

What kind of Heating Elements are you looking for?

More interesting products

(*All information is plus legal VAT)