• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo RTD 00065232 Sensor type Pt100 Temperature reading range-50 up to +200 °C Sensor diameter 6.0 mm

Product type
RTD
Temperature reading range
-50 up to +200 °C
Sensor type
Pt100
Sensor diameter
6.0 mm
Type
00065232
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RTD

Temperature reading range

-50 up to +200 °C

Sensor type

Pt100

Sensor diameter

6.0 mm

Type

00065232

Manufacturer part #

00065232

Probe length

100 mm

Cable length

2.5 m

Material

Stainless steel

Temperature reading range (max.)

+200 °C

Temperature reading range (min.)

-50 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756068 Jumo RTD 00065232 Sensor type Pt100 Temperature reading range-50 up to +200 °C Sensor diameter 6.0 mm

User & Safety Instructions

User & Safety Instructions 2756068 Jumo RTD 00065232 Sensor type Pt100 Temperature reading range-50 up to +200 °C Sensor diameter 6.0 mm

Description

The screw-in resistance thermometer allows a temperature measurement in liquid and gaseous medium due to the temperature dependence of the electrical resistance of its integrated platinum sensor. With a 2.5 m long silicone-insulated connecting cable and fixed screw connection with thread G 1/2 inch, the resistance thermometer is designed for temperatures from -50 to +200 °C. An important selection criterion is the reliable leak tightness for measurements at both low and high pressure levels. This screw-in shape is perfect for applications in air-conditioning and refrigeration systems and heating ovens and apparatus construction. The continuous protective tube and the process connection are made of stainless steel 1.4571 and protect the measuring insert against chemical influences and mechanical damage. The resistance thermometer in accordance with DIN EN 60751 (class B) is designed as 1 x Pt100 in three-wire circuit. The protective tube dimensions are 6.0 x 100 mm. A kink protection hose is attached at the junction of the connection cable. The permitted ambient temperature of the silicone line is -50 to +180 °C. The connection ends are fitted with ferrules.

This text is machine translated.

What kind of Heating Elements are you looking for?

More interesting products

(*All information is plus legal VAT)