• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo RTD 00083791 Sensor type Pt100 Temperature reading range-50 up to 200 °C Sensor diameter 4.0 mm

Product type
RTD
Temperature reading range
-50 up to 200 °C
Sensor type
Pt100
Sensor diameter
4.0 mm
Type
00083791
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RTD

Temperature reading range

-50 up to 200 °C

Sensor type

Pt100

Sensor diameter

4.0 mm

Type

00083791

Manufacturer part #

00083791

Dim

(L x W) 100 mm x 4.0 mm

Probe length

100 mm

Cable length

4.0 m

Material

Stainless steel

Temperature reading range (max.)

200 °C

Temperature reading range (min.)

-50 °C

Width

4.0 mm

Length

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756096 Jumo RTD 00083791 Sensor type Pt100 Temperature reading range-50 up to 200 °C Sensor diameter 4.0 mm

User & Safety Instructions

User & Safety Instructions 2756096 Jumo RTD 00083791 Sensor type Pt100 Temperature reading range-50 up to 200 °C Sensor diameter 4.0 mm

What kind of Heating Elements are you looking for?

More interesting products

(*All information is plus legal VAT)