• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Cover Cover Creamy white 569-1UA 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Young 569-1 UA cover for data socket 1-way, cream white

  • Halogen-free
  • This text is machine translated.

Technical specifications

Type


Young 569-1 UA cover for data socket 1-way, cream white

Switch type function

Cover

Product type

Switch product range

Switch type component

Cover

Factory colour

Creamy white

Content

1 pc(s)

Compatible with (details)

UAE/IAE

Similar RAL

1013

Material

Duroplast

Surface mounted (plaster)

Other

White

TRUE

FALSE

UAE/IAE (ISDN)

Other

Straight

FALSE

Thermoplastic

Without indication field

Plastic

Mounting with screw

FALSE

1013

FALSE

FALSE

FALSE

FALSE

FALSE

Glossy

IP2X

67 mm

67 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138176 Jung 1x Cover Cover Creamy white 569-1UA 1 pc(s)

Description

Scope of delivery

  • Young 569-1 UA cover for data socket 1-way, cream white
  • User manual

Hints

Fixing with screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.52€ 39.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)