• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Cover Network junction box Alpine white A569-1BFPLUAWW 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jung A 569-1 BFPLUAWW cover for data socket 1-way alpine white

  • Halogen-free
  • This text is machine translated.
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type


Jung A 569-1 BFPLUAWW cover for data socket 1-way alpine white

Switch type function

Network junction box

Product type

Switch product range

Switch type component

Cover

Factory colour

Alpine white

Content

1 pc(s)

Compatible with (details)

UAE/IAE

Similar RAL

9010

Material

Thermoplastic

Surface mounted (plaster)

Other

White

TRUE

FALSE

UAE/IAE (ISDN)

Other

Straight

FALSE

Thermoplastic

Without indication field

Plastic

Mounting with screw

FALSE

9016

FALSE

FALSE

FALSE

FALSE

FALSE

Glossy

IP2X

55 mm

55 mm

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2137995 Jung 1x Cover Network junction box Alpine white A569-1BFPLUAWW 1 pc(s)

Description

Scope of delivery

  • User manual
  • Central plate for data socket

Hints

Bolt Fixing

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.02€ 39.92*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)