• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Cover Toggle switch, Switch Creamy white CD590 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type


Young CD 590 rocker

Switch type function

Toggle switch

Switch

Product type

Switch product range

Switch type component

Cover

Factory colour

Creamy white

IP44

Content

1 pc(s)

Similar RAL

1013

Material

Duroplast

Weight

350 g

White

Single rocker

TRUE

Switch/push button

Other

Duroplast

Plastic

Clamp mounting

FALSE

1013

FALSE

FALSE

Glossy

IP44

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138047 Jung 1x Cover Toggle switch, Switch Creamy white CD590 1 pc(s)

Description

Features

  • Rocker for rocker switch Art.-No.: 502 U, 503 U, 506U and 507U, Key Switch Art.-No.: 502, 506 and 507 TU TU TU, Button Art.-No.: 531 U, 532U, 533U and 533-2 U and button BA 1-way pushbutton position No.: 2071.01 LED and the middle position No.: 2071.02 LED
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.32€ 38.22*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)