• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Cover Toggle switch, Switch Grey CD590LG 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Type


Young CD590 LG rocker

Switch type function

Toggle switch

Switch

Product type

Switch product range

Switch type component

Cover

Factory colour

Grey

IP44

Content

1 pc(s)

Similar RAL

7035

Material

Duroplast

Grey

Single rocker

TRUE

Switch/push button

Other

Duroplast

Plastic

Clamp mounting

FALSE

7035

FALSE

FALSE

Glossy

IP44

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138049 Jung 1x Cover Toggle switch, Switch Grey CD590LG 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.52€ 43.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)