• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Cover UAE socket White LS969-1UAWW 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Dimensions Wxh: 70 x 70
Type


Jung LS 969-1 UAWW cover for data socket 1-way

Switch type function

UAE socket

Product type

Switch product range

Switch type component

Cover

Factory colour

White

IP20

Dim

(W x H x D) 100 x 50 x 150 mm

Content

1 pc(s)

Similar RAL

9010

Material

Duroplast

Depth

150 mm

Height

50 mm

Width

100 mm

Weight

190 g

Surface mounted (plaster)

Other

White

TRUE

FALSE

UAE/IAE (ISDN)

Other

Straight

FALSE

Thermoplastic

Without indication field

Plastic

Mounting with screw

FALSE

9016

FALSE

FALSE

FALSE

FALSE

FALSE

Glossy

IP2X

70 mm

70 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138320 Jung 1x Cover UAE socket White LS969-1UAWW 1 pc(s)

Description

Cover, screw fixing, break-proof IAE/UAE socket and data sockets cat. 5e and CAT. 6 (1 x 8-pin)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.52€ 41.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)