

Young AL 2981 TO frame 1-fold anthracite
Bracket
Switch product range
Frame
Anthracite
IP44
(W x H x D) 150 x 50 x 250 mm
1 pc(s)
Aluminium
250 mm
50 mm
150 mm
280 g
Anthracite
81
TRUE
81 mm
11 mm
1
FALSE
Lacquered
70 mm
70 mm
FALSE
Aluminium
Metal
Other
Horizontal and vertical
IP21
FALSE
Matt
TRUE
TRUE
1
1
FALSE
yes
User & Safety Instructions 2138197 Jung 1x Frame Bracket Anthracite AL2981AN 1 pc(s)
€ 59.52€ 52.42*
The necessary accessories are required to use the article as described.