• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Frame Cover Stainless steel ES2981 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions Wxhxd: 81 x 81 x 11
Type


Young IT 2981 1-gang frame, stainless steel

Switch type function

Cover

Product type

Switch product range

Switch type component

Frame

Factory colour

Stainless steel

IP44

Content

1 pc(s)

Material

Stainless steel

Weight

360 g

Stainless steel

81

TRUE

81 mm

11 mm

1

FALSE

Other

FALSE

Stainless steel

Metal

Clamp mounting

Horizontal and vertical

IP21

FALSE

Matt

TRUE

TRUE

1

1

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138153 Jung 1x Frame Cover Stainless steel ES2981 1 pc(s)

Description

Frame, 1-way, for horizontal and vertical combination

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.52€ 51.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)