• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Frame Surface-mount casing Alpine white AS581AWW 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jung AS 581 AWW surface cap 1-GANG ALPINE WHITE

  • Halogen-free

Technical specifications

Type


Jung AS 581 AWW surface cap 1-GANG ALPINE WHITE

Switch type function

Surface-mount casing

Product type

Switch product range

Switch type component

Frame

Factory colour

Alpine white

Dim

(W x H x D) 85 x 85 x 47 mm

Content

1 pc(s)

Similar RAL

9010

Material

Duroplast

Depth

47 mm

Height

85 mm

Width

85 mm

Surface mounted housing

White

TRUE

1

FALSE

Other

Duroplast

Plastic

Horizontal and vertical

9016

IP2X

FALSE

Glossy

71 mm

71 mm

32 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138290 Jung 1x Frame Surface-mount casing Alpine white AS581AWW 1 pc(s)

Description

With cable entry
With Channel Introduction

This text is machine translated.

Scope of delivery

  • User manual
  • Jung AS 581 AWW surface cap 1-GANG ALPINE WHITE

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.52€ 50.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)