• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert Control switch Multicolour 505KOU5 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Rocker control switch 10 AX 250 young 505 KOU 5 V series neon lamps

  • Halogen-free

Technical specifications

Type


Rocker control switch 10 AX 250 young 505 KOU 5 V series neon lamps

Switch type function

Control switch

Product type

Switch product range

Switch type component

Insert

Factory colour

Multicolour

Nominal voltage

250 V

Switching capacity (light tubes)

10 W

Content

1 pc(s)

250 V

Flush mounted (plaster)

Basic element

Rocker/button

TRUE

FALSE

Push-in clamp

32 mm

Mounting with claw and screw

IP20

71 mm

71 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138071 Jung 1x Insert Control switch Multicolour 505KOU5 1 pc(s)

Description

Rocker control switch, 10 AX, 250 V~, series, with 2 glow lamps (without interrupting the supply from the front changeable)

This text is machine translated.

Scope of delivery

  • Rocker control switch 10 AX 250 young 505 KOU 5 V series neon lamps
  • User manual

Hints

Illumination type: glow lamp
Mounting with claw/screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.52€ 57.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)