• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert PG socket Alpine white CD1520WW 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions Wxh: 68 x 68
Type


Young CD 1520 WW earthing contact socket

Switch type function

PG socket

Product type

Switch product range

Switch type component

Insert

Factory colour

Alpine white

Nominal voltage

250 V

Nominal current

16 A

Content

1 pc(s)

Similar RAL

9010

Material

Duroplast

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138224 Jung 1x Insert PG socket Alpine white CD1520WW 1 pc(s)

Description

Earthing contact socket with spring terminals for rigid conductors up to 2.5 mm²

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.02€ 39.92*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)