• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert PG socket (+ lid) Creamy white CD1520BFKIKL 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Young CD 1520 BFKIKL earthing contact socket-outlet 16 A 250 V contact-hinged lid unbreakable cream white

  • Halogen-free
  • With hinged cover
  • With increased touch protection
  • Earthing contact
  • This text is machine translated.

Technical specifications

Type


Young CD 1520 BFKIKL earthing contact socket-outlet 16 A 250 V contact-hinged lid unbreakable cream white

Switch type function

PG socket (+ lid)

Product type

Switch product range

Switch type component

Insert

Factory colour

Creamy white

Nominal voltage

250 V

Nominal current

16 A

IP44

Dim

(W x H x D) 67.0000 x 67.0000 x 30.0000 mm

Content

1 pc(s)

Similar RAL

1013

Material

Thermoplastic

Depth

30.0000 mm

Height

67.0000 mm

Width

67.0000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138219 Jung 1x Insert PG socket (+ lid) Creamy white CD1520BFKIKL 1 pc(s)

Description

Scope of delivery

  • User manual
  • Steckdose
  • This text is machine translated.

Hints

Claw/screw fastening

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.52€ 63.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)