• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert Socket Alpine white A1520BFNAWW 1 pc(s)

Eco
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Jung A 1520 BFNAWW earthing contact socket 16A 250V text field unbreakable alpine white

  • With Text Field
  • This text is machine translated.
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type


Jung A 1520 BFNAWW earthing contact socket 16A 250V text field unbreakable alpine white

Switch type function

Socket

Product type

Switch product range

Switch type component

Insert

Factory colour

Alpine white

Nominal voltage

250 V

Nominal current

16 A

Content

1 pc(s)

Similar RAL

9010

Weight

0.97

UKCA

not relevant

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

Datasheet

Datasheet 2137983 Jung 1x Insert Socket Alpine white A1520BFNAWW 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2137983 Jung 1x Insert Socket Alpine white A1520BFNAWW 1 pc(s)

Description

Features

  • Text Field

Scope of delivery

  • User manual
  • Earthed socket

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.02€ 43.92*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)