• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert Switch Alpine white AS591-5KO5WW 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Jung AS 591-5 KO 5 WW control rocker series alpine white

  • Halogen-free
  • Inspection window/light outlet
  • This text is machine translated.
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type


Jung AS 591-5 KO 5 WW control rocker series alpine white

Switch type function

Switch

Product type

Switch product range

Switch type component

Insert

Factory colour

Alpine white

IP44

Content

1 pc(s)

Compatible with (details)

Switch/button

Similar RAL

9010

Material

Duroplast

White

Two-part rocker

TRUE

Switch/push button

Other

Duroplast

Plastic

Clamp mounting

TRUE

9016

FALSE

FALSE

Glossy

IP44

TRUE

FALSE

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138291 Jung 1x Insert Switch Alpine white AS591-5KO5WW 1 pc(s)

Description

Suitable for bus system button coupling

This text is machine translated.

Scope of delivery

  • User manual
  • Jung AS 591-5 KO 5 WW control rocker series alpine white

Hints

Clamp mount

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.02€ 42.92*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)