• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert Switch Alpine white AS591-5WW 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Jung AS 591-5 WW rocker central plate for series switches

  • Halogen-free
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type


Jung AS 591-5 WW rocker central plate for series switches

Switch type function

Switch

Product type

Switch product range

Switch type component

Insert

Factory colour

Alpine white

IP44

Dim

(L x W x H) 450 cm x 300 mm x 300 mm

Content

1 pc(s)

Compatible with (details)

Switch/button

Similar RAL

9010

Material

Duroplast

Height

300 mm

Length

450 cm

Width

300 mm

Weight

280 g

White

Two-part rocker

TRUE

Switch/push button

Other

Duroplast

Plastic

Clamp mounting

FALSE

9016

FALSE

FALSE

Glossy

IP44

TRUE

FALSE

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138292 Jung 1x Insert Switch Alpine white AS591-5WW 1 pc(s)

Description

Suitable for bus system button coupling

This text is machine translated.

Scope of delivery

  • Rocker for series switch
  • User manual
  • This text is machine translated.

Hints

Clamp mount

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.52€ 41.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)