• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert Switch Aluminium A590AL 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Jung A 590 AL rocker aluminum

  • Halogen-free

Technical specifications

Type


Jung A 590 AL rocker aluminum

Switch type function

Switch

Product type

Switch product range

Switch type component

Insert

Factory colour

Aluminium

Dim

(W x H x D) 100 x 50 x 150 mm

Content

1 pc(s)

Compatible with (details)

Switch/button

Material

Duroplast

Depth

150 mm

Height

50 mm

Width

100 mm

Weight

190 g

Aluminium

Single rocker

TRUE

Switch/push button

Lacquered

Duroplast

Plastic

Clamp mounting

FALSE

FALSE

FALSE

Matt

IP44

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138000 Jung 1x Insert Switch Aluminium A590AL 1 pc(s)

Description

Suitable for bus system button coupling

This text is machine translated.

Scope of delivery

  • User manual
  • Jung A 590 AL rocker aluminum

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.52€ 44.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)