• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert Switch Multicolour 539VU 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Young 539 VU blind button 10 AX 250 V feeler 1-pin

  • Halogen-free
  • Rocker
  • This text is machine translated.

Technical specifications

Type


Young 539 VU blind button 10 AX 250 V feeler 1-pin

Switch type function

Switch

Product type

Switch product range

Switch type component

Insert

Factory colour

Multicolour

Nominal voltage

250 V

Nominal current

10 A

Switching capacity (light tubes)

10 AX

Dim

(W x H x D) 100 x 50 x 150 mm

Content

1 pc(s)

Similar RAL

0

Depth

150 mm

Height

50 mm

Width

100 mm

Weight

740 g

250 V

Flush mounted (plaster)

Basic element

Rocker

Other

1-pole push button

TRUE

Push-in clamp

Galvanized

10 A

FALSE

1

Mounting with claw and screw

IP20

40

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138074 Jung 1x Insert Switch Multicolour 539VU 1 pc(s)

Description

Features

  • Number of poles: 1
  • 2 keys
  • Feeler 1-pin

Scope of delivery

  • Young 539 VU blind button 10 AX 250 V feeler 1-pin
  • User manual

Hints

Mounting with claw/screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.52€ 60.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)