• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 2x Frame Bracket Alpine white AC582BFWW 1 pc(s)

Eco
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

BFWW young AC 582 2-way frame, unbreakable alpine white

  • Halogen-free
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type


BFWW young AC 582 2-way frame, unbreakable alpine white

Switch type function

Bracket

Product type

Switch product range

Switch type component

Frame

Factory colour

Alpine white

Content

1 pc(s)

Similar RAL

9010

Material

Duroplast

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138193 Jung 2x Frame Bracket Alpine white AC582BFWW 1 pc(s)

Description

Suitable for panel-mounted installation
Suitable for device installation duct
Suitable for flush-mounted installation

This text is machine translated.

Scope of delivery

  • User manual
  • BFWW young AC 582 2-way frame, unbreakable alpine white
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.52€ 42.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)