• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 2x Frame Bracket Aluminium AL2982 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Young AL 2982 2-way frame, aluminum

  • Halogen-free

Technical specifications

Type


Young AL 2982 2-way frame, aluminum

Switch type function

Bracket

Product type

Switch product range

Switch type component

Frame

Factory colour

Aluminium

IP44

Content

1 pc(s)

Material

Aluminium

Weight

410 g

Aluminium

81

TRUE

152 mm

11 mm

2

FALSE

Anodised

70 mm

70 mm

FALSE

Aluminium

Metal

Other

Horizontal and vertical

IP21

FALSE

Matt

TRUE

TRUE

1

2

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138016 Jung 2x Frame Bracket Aluminium AL2982 1 pc(s)

Description

Suitable for panel-mounted installation
Suitable for device installation duct
Suitable for flush-mounted installation

This text is machine translated.

Scope of delivery

  • User manual
  • Young AL 2982 2-way frame, aluminum
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.52€ 60.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)